6182.0053 | SCHURTER

Panel socket H, 2 pole, screw mounting, solder connection, black, 6182.0053

Order No.: 41F1067
EAN: 4099891579746
MPN:
6182.0053
5098-B-1100-A-1
Series: 5098
6182.0053 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8084 €

IEC Appliance outlet, 6182.0053, SCHURTER

Flange with countersunk holes suitable for appliances with protection class II.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
IEC designation H
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes