6182.0032 | SCHURTER
Panel socket F, 3 pole, screw mounting, plug-in connection, gray, 6182.0032
Order No.: 41F1824
EAN: 4099889863604
MPN:
6182.0032
5098-X-9990-B-1
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket F, 3 pole, screw mounting, solder connection, black, 6182.0028
Order No.: 41F180
Manufacturer: SCHURTER
per pc. 3.5700 € *
IEC appliance outlets, type Schurter/O. Heil 5098.
To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), suitable for safety class I devices in accordance with IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 5098-X-9990-B-1, tab terminals 6.3 mm, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | gray | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |