6182.0030 | SCHURTER
Panel socket F, 3 pole, screw mounting, solder connection, gray, 6182.0030
No longer available from manufacturer
Unit Price (€ / pc.)
4.0460 € *
Available: 60 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3796 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance outlets, type Schurter/O. Heil 5098.
To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), suitable for safety class I devices in accordance with IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 5098-X-1110-B-1, solder terminals, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | gray | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |