6182.0027 | SCHURTER

Panel socket H, 2 pole, screw mounting, plug-in connector 6.3 x 0.8, black, 6182.0027

Order No.: 41F1066
EAN: 4099891579739
MPN:
6182.0027
5098-B-9900-A-1
Series: 5098
6182.0027 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4157 €

IEC Appliance outlet, 6182.0027, SCHURTER

Flange with countersunk holes suitable for appliances with protection class II.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
IEC designation H
Colour black
Connection plug-in connector 6.3 x 0.8
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes