6182.0026 | SCHURTER

Panel socket H, 2 pole, screw mounting, solder connection, gray, 6182.0026

Order No.: 41F1065
EAN: 4099891579722
MPN:
6182.0026
5098-B-1100-B-1
6182.0026 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket F, 3 pole, screw mounting, solder connection, black, 6182.0028
Panel socket F, 3 pole, screw mounting, solder connection, black, 6182.0028
Order No.: 41F180
Manufacturer: SCHURTER
per pc. 3.5700 € *

IEC Appliance outlet, 6182.0026, SCHURTER

Flange with countersunk holes suitable for appliances with protection class II.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
IEC designation H
Colour gray
Connection solder connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement