6182.0008 | SCHURTER
Panel socket F, 3 pole, screw mounting, plug-in connection, gray, 6182.0008
Order No.: 59P7818
EAN: 4099889869408
MPN:
6182.0008
5091-X-9990-B-1
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket F, 3 pole, screw mounting, plug-in connection, black, 6182.0006
Order No.: 41F1922
Manufacturer: SCHURTER
per pc. 3.9508 € *
Plug, 6182.0008, SCHURTER
IEC Appliance outlet F, Screw-on mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | gray | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |