6182.0006 | SCHURTER

Panel socket F, 3 pole, screw mounting, plug-in connection, black, 6182.0006

Order No.: 41F1922
EAN: 4099889863710
MPN:
6182.0006
5091-X-9990-A-1
Series: 5091
6182.0006 SCHURTER Device Connectors Image 1
6182.0006 SCHURTER Device Connectors Image 2
6182.0006 SCHURTER Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 27 pcs.
Next delivery: 100 pcs. on 2026-04-07
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.4867 €
100 pcs.
3.0464 €
200 pcs.
2.9155 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance outlets, surface-mount, type Schurter/O. Heil 5091.

Up to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.

Technical attributes (type, connections, color): 5091–X–9990–A–1, tab terminals 6.3 mm, black

Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation F
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes