6182.0004 | SCHURTER

Panel socket F, 3 pole, screw mounting, PCB connection, black, 6182.0004

Order No.: 59P7815
EAN: 4099889869378
MPN:
6182.0004
5091-X-4440-A-7
Series: 5091
6182.0004 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.7235 €
50 pcs.
6.1999 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6182.0004, SCHURTER

IEC Appliance outlet F, Screw-on mounting, Front side, PCB-terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation F
Colour black
Connection PCB connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes