6182.0002 | SCHURTER
Panel socket F, 3 pole, screw mounting, solder connection, gray, 6182.0002
Order No.: 41F192
EAN: 4099889863703
MPN:
6182.0002
5091-X-1110-B-1
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket F, 3 pole, screw mounting, plug-in connection, black, 6182.0006
Order No.: 41F1922
Manufacturer: SCHURTER
per pc. 3.9508 € *
IEC appliance outlets, surface-mount, type Schurter/O. Heil 5091.
Up to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 5091–X–1110–B–1, solder terminals, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | gray | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |