6173.0019 | SCHURTER

Panel plug C22, 3 pole, snap-in, plug-in connection, black, 6173.0019

Order No.: 59P7807
EAN: 4099889869293
MPN:
6173.0019
1681-X-9990-A-410-00
Series: 1681
6173.0019 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1182 €

Plug, 6173.0019, SCHURTER

IEC Appliance inlet C22, for very hot conditions 155°C, Snap-in mounting, Front side.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C22
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 155 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes