6173.0004 | SCHURTER

Panel plug C22, 3 pole, screw mounting, screw connection, black, 6173.0004

Order No.: 59P7804
EAN: 4099889869262
MPN:
6173.0004
1681-X-AAA0-A-100-00
Series: 1681
6173.0004 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9036 €

Plug, 6173.0004, SCHURTER

IEC Appliance inlet C22, for very hot conditions 155°C, Screw-on mounting, Front side.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C22
Colour black
Connection screw connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 155 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes