6163.0036 | SCHURTER

Panel plug C20, 3 pole, snap-in, plug-in connector 6.3 x 0.8, black, 6163.0036

Order No.: 59P0951
EAN: 4099891585143
MPN:
6163.0036
1624-X-9990-A-415V
Series: 1624
6163.0036 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8675 €

IEC appliance inlet C20, 6163.0036, SCHURTER

IEC appliance inlet C20, Snap-in mounting, Front side.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connector 6.3 x 0.8
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes