6163.0020 | SCHURTER

Panel plug C6, 3 pole, snap-in, solder connection, black, 6163.0020

Order No.: 59P0667
EAN: 4099891584856
MPN:
6163.0020
2565-X-2220-A-410-00
Series: 2565
6163.0020 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €

IEC panel plug, 6163.0020, SCHURTER

Features

  • Contact pins are turned from solid material
  • Pin temperature 70 °C
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes