6163.0019 | SCHURTER

Panel plug C20, 3 pole, screw mounting, PCB connection, black, 6163.0019

Order No.: 59P7797
EAN: 4099889869200
MPN:
6163.0019
1601-X-4460-A-20
Series: 1601
6163.0019 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4038 €

Plug, 6163.0019, SCHURTER

IEC Appliance inlet C20, Screw-on mounting, Rear side, PCB-terminals.

Features

  • Panel mountable
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection PCB connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes