6163.0016 | SCHURTER

Panel plug C8, 3 pole, snap-in, plug-in connection, black, 6163.0016

Order No.: 59P7796
EAN: 4099889869194
MPN:
6163.0016
2578-X-7700-A-415B
Series: 2578
6163.0016 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6065 €

Plug, 6163.0016, SCHURTER

IEC Appliance inlet C8, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C8
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes