6163.0014 | SCHURTER
Panel plug C20, 3 pole, snap-in, plug-in connection, black, 6163.0014
Unit Price (€ / pc.)
4.4506 € *
Available: 17 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.0817 €
50 pcs.
3.7247 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlets, with horizontal contacts, type Schurter/O. Heil 1624.
Compliant with IEC/EN 60320-1, up to T 70 °C. 2-pole + ground contact, 16 A/250 VAC (VDE), 21 A/250 VAC (UL/CSA), for Snap-in mounting; Wall thickness: 2.0 mm. Connections: 6.3 x 0.8 mm tab terminals. Equipment protection class: I. Material: polyamide (PA 6), UL 94 V-0. Certifications: VDE, UL, CSA.
Type: 1624-X-9990-A-420, IEC appliance inlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |