6163.0010 | SCHURTER

Panel plug C20, 3 pole, snap-in, solder connection, black, 6163.0010

Order No.: 59P7791
EAN: 4099889869163
MPN:
6163.0010
1624-X-2220-A-415
Series: 1624
6163.0010 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8203 €

Plug, 6163.0010, SCHURTER

IEC Appliance inlet C20, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes