6163.0003 | SCHURTER

Panel plug C20, 3 pole, screw mounting, plug-in connector 4.8 x 0.8, black, 6163.0003

Order No.: 59P0942
EAN: 4099891585051
MPN:
6163.0003
1621-X-8880-A-100
Series: 1621
6163.0003 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5228 €

IEC appliance inlet C20, 6163.0003, SCHURTER

IEC appliance inlet C20, Screw-on mounting, Front side.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connector 4.8 x 0.8
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes