6162.0178 | SCHURTER

Panel plug C18, 2 pole, screw mounting, plug-in connector 6.3 x 0.8, white, 6162.0178

Order No.: 41F953
EAN: 4099891581275
MPN:
6162.0178
6061-B-9900-D-140V
Series: 6061
6162.0178 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1063 €

IEC Appliance Inlet, 6162.0178, SCHURTER

IEC Appliance Inlet C18, Screw-on mounting.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C18
Colour white
Connection plug-in connector 6.3 x 0.8
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes