6162.0174 | SCHURTER

Panel plug C14, 3 pole, screw mounting, solder connection, black, 6162.0174

Order No.: 59P7784
EAN: 4099889869132
MPN:
6162.0174
6048-X-2220-A-2V
Series: 6048
6162.0174 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Plug, 6162.0174, SCHURTER

IEC Appliance inlet C14, Screw-on Mounting, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes