6162.0161 | SCHURTER

Panel plug C14, 3 pole, snap-in, solder connection, black, 6162.0161

Order No.: 59P7778
EAN: 4099889869101
MPN:
6162.0161
6010-X-2220-A-410V
Series: 6010
6162.0161 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8088 €

Plug, 6162.0161, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Solder terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes