6162.0120 | SCHURTER

Panel plug C18, 2 pole, snap-in, plug-in connector 4.8 x 0.8, black, 6162.0120

Order No.: 59P0939
EAN: 4099891585020
MPN:
6162.0120
1061-B-8800-A-300
Series: 1061
6162.0120 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4161 €

IEC appliance inlet C18, 6162.0120, SCHURTER

IEC appliance inlet C18, Snap-in mounting, Front side.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C18
Colour black
Connection plug-in connector 4.8 x 0.8
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes