6162.0061 | SCHURTER

Panel plug C14, 3 pole, screw mounting, screw connection, black, 6162.0061

Order No.: 41F160
EAN: 4099889862539
MPN:
6162.0061
6061-X-AAA0-A-140
Series: 6061
6162.0061 SCHURTER Device Connectors Image 1
6162.0061 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 139 pcs.
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6652 €
100 pcs.
3.2011 €
200 pcs.
3.0702 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlets, type Schurter/O. Heil 6061.

To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk holes for screw mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.

With mounting hole pitch 40 mm.

Technical attributes (type, connections, color): 6061–X–AAA0–A–140, screw terminals, black

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection screw connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes