6162.0046 | SCHURTER
Panel plug C14, 3 pole, screw mounting, solder connection, black, 6162.0046
Unit Price (€ / pc.)
2.0587 € *
Available: 387 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
50 pcs.
1.7374 €
100 pcs.
1.6660 €
200 pcs.
1.6065 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlets, type Schurter/O. Heil 6061.
To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk holes for screw mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.
With mounting hole pitch 40 mm.
Technical attributes (type, connections, color): 6061–X–2220–A–140, solder terminals, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |