6162.0043 | SCHURTER

Panel plug C14, 3 pole, screw mounting, plug-in connection, black, 6162.0043

Order No.: 59P7747
EAN: 4099889868845
MPN:
6162.0043
6048-X-9990-A-20
Series: 6048
6162.0043 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 64 pcs.
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
50 pcs.
2.2015 €
100 pcs.
2.1301 €
200 pcs.
2.0349 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6162.0043, SCHURTER

IEC Appliance inlet C14, Screw-on Mounting, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes