6162.0033 | SCHURTER

Panel plug C18, 2 pole, snap-in, solder connection, black, 6162.0033

Order No.: 59P7737
EAN: 4099889868753
MPN:
6162.0033
6015-X-2200-A-430
Series: 6015
6162.0033 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9159 €

Plug, 6162.0033, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Solder terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C18
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 3 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes