6162.0030 | SCHURTER
Panel plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0030
Order No.: 59P7734
EAN: 4099889868722
MPN:
6162.0030
6010-X-9990-B-420
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0024
Order No.: 41F1342
Manufacturer: SCHURTER
per pc. 2.7370 € *
Plug, 6162.0030, SCHURTER
IEC Appliance inlet C14, Snap-in mounting, Quick-connect terminals.
Features
- Panel mountable
- 1 Function
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |