6162.0021 | SCHURTER

Panel plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0021

Order No.: 41F1354
EAN: 4099889861938
MPN:
6162.0021
6010-X-8880-A-425
Series: 6010
6162.0021 SCHURTER Device Connectors Image 1
6162.0021 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9159 €

IEC appliance inlets, type Schurter/O. Heil 6010.

To T 70 °C; housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, Semko, UL, CSA.

Technical attributes (type, for panel thickness, connection): 6010–X–8880–A–425, 2.5 mm, tab terminals 4.8 mm

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes