6162.0019 | SCHURTER
Panel plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC appliance inlets, type Schurter/O. Heil 6010.
To T 70 °C; housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, Semko, UL, CSA.
Technical attributes (type, for panel thickness, connection): 6010–X–8880–A–410, 1.0 mm, tab terminals 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |