6162.0005 | SCHURTER
Panel plug C14, 3 pole, snap-in, solder connection, black, 6162.0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available: 124 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlets, type Schurter/O. Heil 1061.
To T 70 °C; Housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), cutout for snap-on mounting at panel thickness 0.8 to 1.5 mm/as of 1.6 to 2.0 mm: 28.8 x 19.4 mm/29.6 x 19.4 mm, design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.
Technical attributes (type, connections): 1061–X–2220–A–3, solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |