6160.0094 | SCHURTER
Panel plug C8, 2 pole, snap-in, solder connection, black, 6160.0094
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 10 Weeks
Plug, 6160.0094, SCHURTER
Features
- Contact pins are turned from solid material
- Pin temperature 70 °C
- Protection class II
Applications
- Suitable for appliances with protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 7 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |