6160.0090 | SCHURTER

Panel plug C6, 3 pole, snap-in, solder connection, black, 6160.0090

Order No.: 59P0669
EAN: 4099891584870
MPN:
6160.0090
2565-X-2220-A-430-00
Series: 2565
6160.0090 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9516 €

IEC panel plug, 6160.0090, SCHURTER

Features

  • Contact pins are turned from solid material
  • Pin temperature 70 °C
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 3 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes