6160.0079 | SCHURTER

Panel plug C6, 3 pole, solder connection, black, 6160.0079

Order No.: 59P7713
EAN: 4099889868579
MPN:
6160.0079
2563-X-7770-A-5
Series: 2563
6160.0079 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0706 €

Plug, 6160.0079, SCHURTER

IEC Appliance inlet C8, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection solder connection
Design angled
Power switch available No
Switch illuminated No
Fuse holder present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 100 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes