6160.0075 | SCHURTER

Panel plug C8, 2 pole, snap-in, solder connection, gray, 6160.0075

Order No.: 59P0573
EAN: 4099891584085
MPN:
6160.0075
2578-X-3300-B-420A
Series: 2578
6160.0075 SCHURTER Device Connectors Image 1
6160.0075 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5589 €

Plug C8, 6160.0075, SCHURTER

Snap-in mounting, Front side, Pin temperature 70 °C, Protection class II.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour gray
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 20 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes