6160.0067 | SCHURTER
Panel plug C8, 2 pole, snap-in, plug-in connector 4.8 x 0.8, black, 6160.0067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: On Request
Plug C8, 6160.0067, SCHURTER
Snap-in mounting, Front side, Pin temperature 70 °C, Protection class II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | black | |
| Connection | plug-in connector 4.8 x 0.8 | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 12 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 2.5 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |