6160.0040 | SCHURTER
Panel plug C6, 3 pole, snap-in, plug-in connector 2.8 x 0.8, black, 6160.0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.1535 €
50 pcs.
2.8917 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC panel plug, 6160.0040, SCHURTER
Features
- Contact pins are turned from solid material
- Pin temperature 70 °C
- Protection class I
Applications
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C6 | |
| Colour | black | |
| Connection | plug-in connector 2.8 x 0.8 | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |