6160.0039 | SCHURTER

Panel plug C6, 3 pole, snap-in, plug-in connector 2.8 x 0.8, black, 6160.0039

Order No.: 59P0671
EAN: 4099891584894
MPN:
6160.0039
2565-X-7770-A-415-00
Series: 2565
6160.0039 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2725 €
50 pcs.
2.9631 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC panel plug, 6160.0039, SCHURTER

Features

  • Contact pins are turned from solid material
  • Pin temperature 70 °C
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection plug-in connector 2.8 x 0.8
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes