6160.0038 | SCHURTER

Panel plug C8, 2 pole, snap-in, solder connection, black, 6160.0038

Order No.: 59P7702
EAN: 4099889868487
MPN:
6160.0038
2578-X-2200-A-430B
Series: 2578
6160.0038 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €

Plug, 6160.0038, SCHURTER

IEC Appliance inlet C8, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin HU
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes