6160.0035 | SCHURTER

Panel plug C6, 3 pole, PCB mounting, PCB connection, black, 6160.0035

Order No.: 59P7700
EAN: 4099889868463
MPN:
6160.0035
2563-X-4470-A-5
Series: 2563
6160.0035 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9278 €

Plug, 6160.0035, SCHURTER

IEC Appliance inlet C6, Screw-on mounting, PCB-terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection PCB connection
Assembly PCB mounting
Design angled
Power switch available No
Switch illuminated No
Fuse holder present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 100 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes