6160.0013 | SCHURTER
Panel plug C8, 2 pole, screw mounting, solder connection, black, 6160.0013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available: 32 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7731 €
50 pcs.
1.6184 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlets, screw-mount at the front, type Schurter/O. Heil 2573.
To IEC/EN 60320-1, mounting flange with through holes, pin temperatures up to +70° C, 2-pole, 2.5 A/250 VAC; Degree of protection (at the front): IP 20 to IEC 60529, suitable for devices with safety class II to IEC 61140. Housing material: polyamide (PA6), UL 94 V-0. Color: black. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections): 2573-X-2220-A-200B, solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 7 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |