6160.0012 | SCHURTER

Panel plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012

Order No.: 59P7684
EAN: 4099889868302
MPN:
6160.0012
2573-X-2200-A-200A
Series: 2573
6160.0012 SCHURTER Device Connectors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 100 pcs.
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2019 €

Plug, 6160.0012, SCHURTER

IEC Appliance inlet C8, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour black
Connection solder connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes