6160.0009 | SCHURTER
Panel plug C8, 2 pole, snap-in, PCB connection, black, 6160.0009
Order No.: 59P7682
EAN: 4099889868289
MPN:
6160.0009
2572-X-5500-A-500A
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C8, 2 pole, snap-in, solder connection, black, 4300.0102
Order No.: 59P9701
Manufacturer: SCHURTER
per pc. 0.7259 € *
Plug, 6160.0009, SCHURTER
IEC Appliance inlet C8, Screw-on mounting, Front side, PCB-terminals.
Features
- Panel mountable
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 5.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 7 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |