6160.0002 | SCHURTER

Panel plug C6, 3 pole, screw mounting, PCB connection, black, 6160.0002

Order No.: 59P7678
EAN: 4099889868241
MPN:
6160.0002
2562-X-4440-A-200
Series: 2562
6160.0002 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2249 €
50 pcs.
2.9393 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6160.0002, SCHURTER

IEC Appliance inlet C6, Screw-on mounting, Solder terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C6
Colour black
Connection PCB connection
Assembly screw mounting
Design angled
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Panel thickness 3.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes