6145.2950.001 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 6145.2950.001

Order No.: 59P0239
EAN: 4099891582760
MPN:
6145.2950.001
6145-A326F075C0-000-441-00
6145.2950.001 SCHURTER Device Connectors Image 1
6145.2950.001 SCHURTER Device Connectors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C20, 3 pole, screw mounting, plug-in connection, black, EF11.0035.0010.01
Panel plug C20, 3 pole, screw mounting, plug-in connection, black, EF11.0035.0010.01
Order No.: 41F1127
Manufacturer: SCHURTER
per pc. 31.2613 € *

IEC plug C14, 6145.2950.001, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45
  • Protection class I
  • Screw-on mounting front side

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking Yes
Number of poles switch 2 pole
Swich colour orange/transparent
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement