6145.2755.001 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 6145.2755.001
Order No.: 59P0240
EAN: 4099891582777
MPN:
6145.2755.001
6145-A326K150C0-000-441-00
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C20, 3 pole, screw mounting, plug-in connection, black, EF11.0035.0010.01
Order No.: 41F1127
Manufacturer: SCHURTER
per pc. 31.2613 € *
IEC plug C14, 6145.2755.001, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
- Protection class I
- Screw-on mounting front side
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Number of poles switch | 2 pole | |
| Swich colour | orange/transparent | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |