6136.0705.0210 | SCHURTER
Combination element plug C20, 3 pole, snap-in mounting, plug-in connection, black, 6136.0705.0210
Order No.: 59P0209
EAN: 4099891582463
MPN:
6136.0705.0210
6136-C4F3F150C0-000-1112-1000
Series: 6136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
19.5874 €
50 pcs.
18.2189 €
100 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC plug C20, 6136.0705.0210, SCHURTER
Features
- Unwired
- Snap-in version front side
- Protection class I
- Circuit breaker type TA35
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Number of poles switch | 1 pole | |
| Swich colour | red/transparent | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |