6136.0241.0411 | SCHURTER

Combination element plug C20, 3 pole, snap-in mounting, plug-in connection, black, 6136.0241.0411

Order No.: 59P0232
EAN: 4099891582692
MPN:
6136.0241.0411
6136-CFTWF100C0-000-4114-1000
Series: 6136
6136.0241.0411 SCHURTER Device Connectors Image 1
6136.0241.0411 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6489 €

IEC plug C20, 6136.0241.0411, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Number of poles switch 1 pole
Swich colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes