6136.0178.0410 | SCHURTER

Combination element plug C20, 3 pole, snap-in mounting, plug-in connection, black, 6136.0178.0410

Order No.: 59P0203
EAN: 4099891582401
MPN:
6136.0178.0410
6136-C2F3F150C0-000-1114-1000
Series: 6136
6136.0178.0410 SCHURTER Device Connectors Image 1
6136.0178.0410 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
19.5874 €
50 pcs.
18.2189 €
100 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC plug C20, 6136.0178.0410, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Number of poles switch 1 pole
Swich colour red/transparent
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes