6135.0140.0310 | SCHURTER

Combination element plug C14, 3 pole, snap-in mounting, plug-in connection, black, 6135.0140.0310

Order No.: 59P0128
EAN: 4099891581664
MPN:
6135.0140.0310
6135-C324F100C0-000-C6135-1113-000
Series: 6135
6135.0140.0310 SCHURTER Device Connectors Image 1
6135.0140.0310 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7286 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,423.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
23.7286 €

IEC plug C14, 6135.0140.0310, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Swich colour green/transparent
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes