6130.5615 | SCHURTER

Panel plug C14, 3 pole, snap-in, PCB connection, black, 6130.5615

Order No.: 59P7667
EAN: 4099889868135
MPN:
6130.5615
Series: 6130-56
6130.5615 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4633 €

Plug, 6130.5615, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Front Side, PCB-terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes